Part Details for DS1225AB-170+ by Analog Devices Inc
Overview of DS1225AB-170+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1225AB-170+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1096
|
Newark | Non-Volatile Sram, 64Kbit, 170Ns, Edip28, Memory Type:Sram, Memory Size:64Kbit, Nvram Memory Configuration:8K X 8Bit, Ic Interface Type:-, Access Time:170Ns, Memory Case Style:-, No. Of Pins:28Pins, Supply Voltage Min:4.75V, Msl:- Rohs Compliant: Yes |Analog Devices DS1225AB-170+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1225AB-170+
|
Mouser Electronics | NVRAM 64k Nonvolatile SRAM RoHS: Compliant | 35 |
|
$18.2000 / $24.3700 | Buy Now |
|
Analog Devices Inc | 64k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.7500 / $24.6000 | Buy Now |
DISTI #
2516496
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$17.1236 / $23.0879 | Buy Now |
DISTI #
2516496
|
Farnell | NON-VOLATILE SRAM, 64KBIT, 170NS, EDIP28 RoHS: Compliant Min Qty: 12 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$22.1570 | Buy Now |
Part Details for DS1225AB-170+
DS1225AB-170+ CAD Models
DS1225AB-170+ Part Data Attributes:
|
DS1225AB-170+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1225AB-170+
Analog Devices Inc
64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | MODULE-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 170 ns | |
Additional Feature | BATTERY BACK-UP | |
JESD-30 Code | R-XDMA-T28 | |
JESD-609 Code | e3 | |
Memory Density | 65536 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DS1225AB-170+
This table gives cross-reference parts and alternative options found for DS1225AB-170+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1225AB-170+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1225AD-170+ | Non-Volatile SRAM Module, 8KX8, 170ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | DS1225AB-170+ vs DS1225AD-170+ |
DS1225AD-170 | Non-Volatile SRAM Module, 8KX8, 170ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Maxim Integrated Products | DS1225AB-170+ vs DS1225AD-170 |
DS1225AB-170 | Non-Volatile SRAM Module, 8KX8, 170ns, CMOS | Maxim Integrated Products | DS1225AB-170+ vs DS1225AB-170 |
DS1225Y-170 | Non-Volatile SRAM Module, 8KX8, 170ns, CMOS, 0.720 INCH, DIP-28 | Maxim Integrated Products | DS1225AB-170+ vs DS1225Y-170 |
DS1225Y-170-IND | Non-Volatile SRAM Module, 8KX8, 170ns, CMOS, 0.600 INCH, MODULE, DIP-28 | Maxim Integrated Products | DS1225AB-170+ vs DS1225Y-170-IND |
DS1225AD-170+ | 64k Nonvolatile SRAM, N/A, 28 Pins, 0 to 70C | Analog Devices Inc | DS1225AB-170+ vs DS1225AD-170+ |