Part Details for DS1220AD-200+ by Analog Devices Inc
Overview of DS1220AD-200+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1220AD-200+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1093
|
Newark | Non-Volatile Sram, 16Kbit, 200Ns, Edip24, Memory Type:Sram, Memory Size:16Kbit, Nvram Memory Configuration:2K X 8Bit, Ic Interface Type:-, Access Time:200Ns, Memory Case Style:-, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Msl:- Rohs Compliant: Yes |Analog Devices DS1220AD-200+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3300 / $20.2900 | Buy Now |
DISTI #
700-DS1220AD-200
|
Mouser Electronics | NVRAM 16k Nonvolatile SRAM RoHS: Compliant | 863 |
|
$15.5900 / $22.4900 | Buy Now |
DISTI #
V36:1790_26351606
|
Arrow Electronics | NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 Lead time: 10 Weeks Date Code: 2304 | Americas - 4 |
|
$16.8518 | Buy Now |
|
Analog Devices Inc | 16k Nonvolatile SRAM Package Multiple: 1 | 307 |
|
$12.1200 / $19.7200 | Buy Now |
DISTI #
68376097
|
Verical | NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2304 | Americas - 4 |
|
$15.6600 | Buy Now |
Part Details for DS1220AD-200+
DS1220AD-200+ CAD Models
DS1220AD-200+ Part Data Attributes
|
DS1220AD-200+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1220AD-200+
Analog Devices Inc
16k Nonvolatile SRAM, N/A, 24 Pins, 0 to 70C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 24 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 200 ns | |
JESD-30 Code | R-XDMA-P24 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1220AD-200+
This table gives cross-reference parts and alternative options found for DS1220AD-200+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1220AD-200+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1220AB-200 | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AD-200+ vs DS1220AB-200 |
DS1220Y-200IND | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH,DIP-24 | Maxim Integrated Products | DS1220AD-200+ vs DS1220Y-200IND |
DS1220AB-200+ | 16k Nonvolatile SRAM, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | DS1220AD-200+ vs DS1220AB-200+ |
M48Z02-200PC1 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | DS1220AD-200+ vs M48Z02-200PC1 |
DS1220AD-200IND | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AD-200+ vs DS1220AD-200IND |
DS1220AB-200+ | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AD-200+ vs DS1220AB-200+ |
M48Z12-200PC6 | 2KX8 NON-VOLATILE SRAM MODULE, 200ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | STMicroelectronics | DS1220AD-200+ vs M48Z12-200PC6 |
DS1220AB-200IND | Non-Volatile SRAM Module, 2KX8, 200ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AD-200+ vs DS1220AB-200IND |
M48Z12-200PC1 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | DS1220AD-200+ vs M48Z12-200PC1 |