Part Details for DS1220AB-150 by Dallas Semiconductor
Overview of DS1220AB-150 by Dallas Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for DS1220AB-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | Non-Volatile RAM, 2K x 8, 24 Pin, Plastic, DIP | 3 |
|
$13.4940 | Buy Now |
|
Quest Components | Non-Volatile RAM, 2K x 8, 24 Pin, Plastic, DIP | 3 |
|
$20.1258 / $21.5633 | Buy Now |
|
Quest Components | Non-Volatile RAM, 2K x 8, 24 Pin, Plastic, DIP | 6 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Non-Volatile RAM, 2K x 8, 24 Pin, Plastic, DIP | 3 |
|
$20.7600 | Buy Now |
Part Details for DS1220AB-150
DS1220AB-150 CAD Models
DS1220AB-150 Part Data Attributes:
|
DS1220AB-150
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1220AB-150
Dallas Semiconductor
Non-Volatile SRAM Module, 2KX8, 150ns, CMOS, PDIP24, 0.720 INCH, EXTENDED, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | 0.720 INCH, EXTENDED, DIP-24 | |
Reach Compliance Code | unknown | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |