Part Details for DS1220AB-150+ by Maxim Integrated Products
Overview of DS1220AB-150+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1220AB-150+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1220AB-150+-ND
|
DigiKey | IC NVSRAM 16KBIT PARALLEL 24EDIP Min Qty: 1 Lead time: 27 Weeks Container: Tube |
9 In Stock |
|
$13.8775 / $18.7100 | Buy Now |
|
Chip1Cloud | IC NVSRAM 16KBIT 150NS 24EDIP / NVRAM NVSRAM Parallel 16Kbit 5V 24-Pin EDIP | 1500 |
|
RFQ |
Part Details for DS1220AB-150+
DS1220AB-150+ CAD Models
DS1220AB-150+ Part Data Attributes:
|
DS1220AB-150+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1220AB-150+
Maxim Integrated Products
Non-Volatile SRAM Module, 2KX8, 150ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 150 ns | |
JESD-30 Code | R-XDMA-P24 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1220AB-150+
This table gives cross-reference parts and alternative options found for DS1220AB-150+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1220AB-150+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1220AB-150+ | 16k Nonvolatile SRAM, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | DS1220AB-150+ vs DS1220AB-150+ |
M48Z02-150PC6 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | STMicroelectronics | DS1220AB-150+ vs M48Z02-150PC6 |
MKI48Z12B-15 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | DS1220AB-150+ vs MKI48Z12B-15 |
M48Z12-150PC1 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | DS1220AB-150+ vs M48Z12-150PC1 |
DS1220AB-150IND+ | 16k Nonvolatile SRAM, N/A, 24 Pins, -40 to 85C | Analog Devices Inc | DS1220AB-150+ vs DS1220AB-150IND+ |
DS1220AD-150-IND+ | Non-Volatile SRAM Module, 2KX8, 150ns, CMOS, 0.600 INCH, ROHS COMPLIANT, EXTENDED MODULE, DIP-24 | Maxim Integrated Products | DS1220AB-150+ vs DS1220AD-150-IND+ |
DS1220AD-150+ | Non-Volatile SRAM Module, 2KX8, 150ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AB-150+ vs DS1220AD-150+ |
M48Z02-150PC1 | 5 V, 16 Kbit (2 Kb x 8) ZEROPOWER® SRAM | STMicroelectronics | DS1220AB-150+ vs M48Z02-150PC1 |
M48Z12-150PC6 | 2KX8 NON-VOLATILE SRAM MODULE, 150ns, PDIP24, 0.600 INCH, ROHS COMPLIANT, CAPHAT, PLASTIC, DIP-24 | STMicroelectronics | DS1220AB-150+ vs M48Z12-150PC6 |