Part Details for DS1220AB-120 by Maxim Integrated Products
Overview of DS1220AB-120 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for DS1220AB-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 240 |
|
RFQ | |
|
Chip1Cloud | IC NVSRAM 16KBIT PARALLEL 24EDIP | 1900 |
|
RFQ |
Part Details for DS1220AB-120
DS1220AB-120 CAD Models
DS1220AB-120 Part Data Attributes:
|
DS1220AB-120
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1220AB-120
Maxim Integrated Products
Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.720 INCH, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.720 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XDMA-P24 | |
JESD-609 Code | e0 | |
Length | 33.785 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.54 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for DS1220AB-120
This table gives cross-reference parts and alternative options found for DS1220AB-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1220AB-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1220AD-120 | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.720 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AB-120 vs DS1220AD-120 |
DS1220AB-120-IND | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, PDIP24, 0.720 INCH, PLASTIC, EXTENDED MODULE, DIP-24 | Maxim Integrated Products | DS1220AB-120 vs DS1220AB-120-IND |
DS1220AD-120-IND+ | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.600 INCH, ROHS COMPLIANT, EXTENDED MODULE, DIP-24 | Maxim Integrated Products | DS1220AB-120 vs DS1220AD-120-IND+ |
DS1220AD-120+ | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AB-120 vs DS1220AD-120+ |
DS1220AB-120+ | Non-Volatile SRAM Module, 2KX8, 120ns, CMOS, 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | DS1220AB-120 vs DS1220AB-120+ |
DS1220AD-120+ | 16k Nonvolatile SRAM, N/A, 24 Pins, 0 to 70C | Analog Devices Inc | DS1220AB-120 vs DS1220AD-120+ |