Part Details for DS1220AB-100IND+ by Analog Devices Inc
Overview of DS1220AB-100IND+ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Price & Stock for DS1220AB-100IND+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1085
|
Newark | Non-Volatile Sram, 16Kbit, 100Ns, Edip24, Memory Type:Sram, Memory Size:16Kbit, Nvram Memory Configuration:2K X 8Bit, Ic Interface Type:-, Access Time:100Ns, Memory Case Style:Edip, No. Of Pins:24Pins, Supply Voltage Min:4.75V, Msl:-Rohs Compliant: Yes |Analog Devices DS1220AB-100IND+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS1220AB-100IND
|
Mouser Electronics | NVRAM 16k Nonvolatile SRAM RoHS: Compliant | 29 |
|
$14.4900 / $18.4000 | Buy Now |
|
Analog Devices Inc | 16k Nonvolatile SRAM Min Qty: 1 Package Multiple: 1 | 789 |
|
$12.1200 / $23.6400 | Buy Now |
|
Ameya Holding Limited | 16k Nonvolatile SRAM | 789 |
|
RFQ | |
DISTI #
2516483
|
Farnell | NON-VOLATILE SRAM, 16KBIT, 100NS, EDIP24 RoHS: Compliant Min Qty: 14 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$13.4138 | Buy Now |
Part Details for DS1220AB-100IND+
DS1220AB-100IND+ CAD Models
DS1220AB-100IND+ Part Data Attributes:
|
DS1220AB-100IND+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1220AB-100IND+
Analog Devices Inc
16k Nonvolatile SRAM, N/A, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | N/A | |
Package Description | 0.720 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-10-30 | |
Samacsys Manufacturer | Analog Devices | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-PDMA-P24 | |
JESD-609 Code | e3 | |
Length | 33.02 mm | |
Memory Density | 16384 bit | |
Memory IC Type | NON-VOLATILE SRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.668 mm | |
Standby Current-Max | 0.01 A | |
Supply Current-Max | 0.085 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |