Part Details for DS1213 by Dallas Semiconductor
Overview of DS1213 by Dallas Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADS1213U | Texas Instruments | 22-Bit Analog-to-Digital Converter 24-SOIC -40 to 85 | |
ADS1213U/1K | Texas Instruments | 22-Bit Analog-to-Digital Converter 24-SOIC -40 to 85 | |
ADS1213E/1K | Texas Instruments | 22-Bit Analog-to-Digital Converter 28-SSOP -40 to 85 |
Price & Stock for DS1213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 84 |
|
RFQ | ||
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | NONVOLATILE CONTROLLER, 28 Pin, DIP | 135 |
|
$30.8800 / $38.6000 | Buy Now |
|
Quest Components | NONVOLATILE CONTROLLER, 28 Pin, DIP | 67 |
|
$19.0740 / $22.4400 | Buy Now |
|
Quest Components | NONVOLATILE CONTROLLER, 28 Pin, DIP | 51 |
|
$9.9240 / $16.5400 | Buy Now |
|
Quest Components | NONVOLATILE CONTROLLER, 28 Pin, DIP | 8 |
|
$16.5400 / $18.6075 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 30 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for DS1213
DS1213 CAD Models
DS1213 Part Data Attributes
|
DS1213
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1213
Dallas Semiconductor
Power Management Circuit, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |