Part Details for DS1202N by Dallas Semiconductor
Overview of DS1202N by Dallas Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1202N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PDIP8 | 31 |
|
$80.0000 / $100.0000 | Buy Now |
|
Quest Components | 0 TIMER(S), REAL TIME CLOCK, PDIP8 | 15 |
|
$102.0000 / $120.0000 | Buy Now |
Part Details for DS1202N
DS1202N CAD Models
DS1202N Part Data Attributes
|
DS1202N
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1202N
Dallas Semiconductor
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Additional Feature | BURST MODE RAM DATA TRANSFER; TIMEKEEPING CURRENT = 0.3UA | |
Clock Frequency-Max | 2 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Terminals | 8 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 24 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1202N
This table gives cross-reference parts and alternative options found for DS1202N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1202N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1302N+ | Analog Devices Inc | Check for Price | Trickle-Charge Timekeeping Chip, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | DS1202N vs DS1302N+ |
DS1202 | Dallas Semiconductor | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, | DS1202N vs DS1202 |
DS1302N+ | Maxim Integrated Products | $3.6237 | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | DS1202N vs DS1302N+ |
DS1302+ | Analog Devices Inc | $2.4614 | Trickle-Charge Timekeeping Chip, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | DS1202N vs DS1302+ |
DS1302+ | Maxim Integrated Products | Check for Price | Real Time Clock, Volatile, 0 Timer(s), CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | DS1202N vs DS1302+ |