Part Details for DS1128-04-S8B8P-X by Ningbo connfly electronic CO LTD
Overview of DS1128-04-S8B8P-X by Ningbo connfly electronic CO LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1128-04-S8B8P-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | RJ45 RJReceptacle 1 Without LED Plugin Ethernet Connectors/Modular Connectors (RJ45 RJ11) ROHS | 5467 |
|
$0.1945 / $0.3739 | Buy Now |
|
LCSC | RJ45Receptacle 1 Without LED Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS | 4831 |
|
$0.2026 / $0.3895 | Buy Now |
Part Details for DS1128-04-S8B8P-X
DS1128-04-S8B8P-X CAD Models
DS1128-04-S8B8P-X Part Data Attributes
|
DS1128-04-S8B8P-X
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1128-04-S8B8P-X
Ningbo connfly electronic CO LTD
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.524 inch | |
Body Depth | 0.835 inch | |
Body Length | 0.622 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1.5 A | |
Terminal Length | 0.132 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |