Part Details for DS1123-P80T by Ningbo connfly electronic CO LTD
Overview of DS1123-P80T by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1123-P80T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CONNECTOR PLUG 8P SERIES KABLO TARAFI RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5377 |
|
$0.1271 / $0.1361 | Buy Now |
Part Details for DS1123-P80T
DS1123-P80T CAD Models
DS1123-P80T Part Data Attributes
|
DS1123-P80T
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1123-P80T
Ningbo connfly electronic CO LTD
Telecom and Datacom Connector, 8 Contact(s), Male, IDC Terminal, Latch, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.315 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | RJ CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 600 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CLEAR | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0/94V-2 |