There are no models available for this part yet.
Overview of DS1110LE-500+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DS1110LE-500+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y1066
|
Newark | Delay Line, 10, 3.6V, 500Ns, Tssop-14, No. Of Taps:10, Delay Time Per Tap:50Ns, Total Delay Time:500Ns, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Digital Ic Case:Tssop, No. Of Pins:14Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1110LE-500+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$8.1500 / $11.2400 | Buy Now | |
DISTI #
505-DS1110LE-500+-ND
|
DigiKey | IC DELAY LN 10TAP 500NS 14TSSOP Min Qty: 1 Lead time: 31 Weeks Container: Tube |
64 In Stock |
|
$8.8120 / $13.9100 | Buy Now | |
Quest Components | 32 |
|
$9.5238 / $11.5830 | Buy Now |
CAD Models for DS1110LE-500+ by Maxim Integrated Products
Part Data Attributes for DS1110LE-500+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
0.173 INCH, LOW PROFILE, TSSOP-14
|
Pin Count
|
14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
1110
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Logic IC Type
|
SILICON DELAY LINE
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Taps/Steps
|
10
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Delay Line
|
NO
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Total Delay-Nom (td)
|
500 ns
|
Width
|
4.4 mm
|
Alternate Parts for DS1110LE-500+
This table gives cross-reference parts and alternative options found for DS1110LE-500+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1110LE-500+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1110LE-500 | Silicon Delay Line, 1-Func, 10-Tap, CMOS, PDSO14, 0.173 INCH, LOW PROFILE, TSSOP-14 | Maxim Integrated Products | DS1110LE-500+ vs DS1110LE-500 |
DS1110LE-500+ | 3V 10-Tap Silicon Delay Line, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C | Analog Devices Inc | DS1110LE-500+ vs DS1110LE-500+ |