Datasheets
DS1100Z-125+T by:

5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for DS1100Z-125+T by Analog Devices Inc

Overview of DS1100Z-125+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for DS1100Z-125+T

Part # Distributor Description Stock Price Buy
DISTI # 700-DS1100Z-125+T
Mouser Electronics Delay Lines / Timing Elements 5-Tap Economy Timing Element (Delay Line RoHS: Compliant 0
  • 1 $8.3800
  • 10 $7.5700
  • 25 $7.2200
  • 100 $6.2700
  • 250 $5.9900
  • 500 $5.4600
  • 1,000 $4.7500
  • 2,500 $4.5800
$4.5800 / $8.3800 Order Now
Analog Devices Inc 5-Tap Economy Timing Element ( Min Qty: 2500 Package Multiple: 1 0
  • 1,000 $4.1800
  • 2,500 $4.5824
$4.1800 / $4.5824 Buy Now

Part Details for DS1100Z-125+T

DS1100Z-125+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS1100Z-125+T Part Data Attributes

DS1100Z-125+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS1100Z-125+T Analog Devices Inc 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2002-09-12
Samacsys Manufacturer Analog Devices
Family 1100
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Logic IC Type SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1
Number of Taps/Steps 5
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 50 mA
Programmable Delay Line NO
Prop. Delay@Nom-Sup 125 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1100Z-125+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1100Z-125+T by Analog Devices Inc

  • Please alert me when DS1100Z-125+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS1100Z-125+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1100Z-125+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS1100Z-125+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1100Z-125+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1100Z-125+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: