Part Details for DS1100PED-3-001 by Advanced Energy Industries Inc
Overview of DS1100PED-3-001 by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1100PED-3-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1100PED-3-001-ND
|
DigiKey | AC/DC CONVERTER 12V 1100W Min Qty: 90 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$362.1124 | Buy Now |
DISTI #
DS1100PED-3-001
|
Avnet Americas | 12V OUTPUT, 1100W 1U X 3.4 X 7.8 PLATINUM WITH REVERSE AIR - Bulk (Alt: DS1100PED-3-001) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$372.4298 / $414.4348 | Buy Now |
DISTI #
826-DS1100PED-3-001
|
Mouser Electronics | Rack Mount Power Supplies 1100W 12V Platinum w/ Reverse Air RoHS: Compliant | 0 |
|
$362.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$364.4700 / $1,054.2200 | Buy Now |
Part Details for DS1100PED-3-001
DS1100PED-3-001 CAD Models
DS1100PED-3-001 Part Data Attributes
|
DS1100PED-3-001
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
DS1100PED-3-001
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |