Part Details for DS11-1000 by TE Connectivity
Overview of DS11-1000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for DS11-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-DS11-1000-ND
|
DigiKey | SSR RELAY 2A 0-18V Min Qty: 1 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$654.2900 | Buy Now |
DISTI #
DS11-1000-ND
|
DigiKey | SSR RELAY 2A 0-18V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$397.7600 | Buy Now |
DISTI #
1617069-1
|
Avnet Americas | Relay SSR 15mA 32V DC-IN 2.1A 60V DC-OUT 6-Pin - Bulk (Alt: 1617069-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 18 |
|
$344.2296 / $414.2424 | Buy Now |
DISTI #
655-DS11-1000
|
Mouser Electronics | Solid State Relays - PCB Mount 3.8VDC 2 A RoHS: Not Compliant | 0 |
|
$397.7500 | Order Now |
|
Onlinecomponents.com | Relay SSR 15mA 32V DC-IN 2.1A 60V DC-OUT 6-Pin RoHS: Compliant |
1 Partner Stock |
|
$386.8200 / $406.9400 | Buy Now |
DISTI #
59856284
|
Verical | Relay SSR 15mA 32V DC-IN 2.1A 60V DC-OUT 6-Pin Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$613.5400 | Buy Now |
DISTI #
1617069-1
|
TTI | Solid State Relays - PCB Mount DS11-1000 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$372.2600 / $414.8000 | Buy Now |
DISTI #
TE Connectivity DS11-1000
|
PEI Genesis | Transistor Output SSR, 1-Cha | 1 |
|
Buy Now | |
|
Master Electronics | Relay SSR 15mA 32V DC-IN 2.1A 60V DC-OUT 6-Pin RoHS: Compliant |
1 Partner Stock |
|
$386.8200 / $406.9400 | Buy Now |
Part Details for DS11-1000
DS11-1000 CAD Models
DS11-1000 Part Data Attributes
|
DS11-1000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
DS11-1000
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY, 1000V ISOLATION-MAX
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CMOS COMPATIBLE | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 2.1 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Overall Depth | 13.46 mm | |
Overall Height | 4.82 mm | |
Overall Length | 22.6 mm | |
Packing Method | BOX; TRAY | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO |