Part Details for DS1091LUA-033/V+T by Maxim Integrated Products
Overview of DS1091LUA-033/V+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
R9A06G033VGBA#AC1 | Renesas Electronics Corporation | Microprocessors Optimized for Small PLC and HMI; Reduces Peripheral Components and Adaptable for Gateway, Sensor Hub, LFBGA, / | |
CCE4503 3V LDO | Renesas Electronics Corporation | Mini IO-Link Device Phy with Cost-Optimized Feature Set |
Price & Stock for DS1091LUA-033/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1091LUA-033/V+T-ND
|
DigiKey | IC SS CLOCK GENERATOR 8UMAX Min Qty: 3000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.5500 / $1.6051 | Buy Now |
Part Details for DS1091LUA-033/V+T
DS1091LUA-033/V+T CAD Models
DS1091LUA-033/V+T Part Data Attributes
|
DS1091LUA-033/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1091LUA-033/V+T
Maxim Integrated Products
OTHER CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |