Microcontrollers and Processors
DS1088LU-02+
Description: Clock Generator, 2.048MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8

Overview of DS1088LU-02+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Price & Stock for DS1088LU-02+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 68AC5049
Newark Oscillator, -20 To 85Deg C, Frequency:2.048Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Digital Ic Case:µsop, No. Of Pins:8Pins, Operating Temperature Min:-20°C, Operating Temperature Max:85°C, Product Range:-, Msl:Msl 1 - Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1088LU-02+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $2.7300
  • 10 $2.4600
  • 100 $1.9700
  • 500 $1.4600
$1.4600 / $2.7300 Buy Now
DISTI # DS1088LU-02+-ND
DigiKey IC CLOCK GENERATOR 8UMAX Min Qty: 300 Lead time: 28 Weeks Container: Tube Temporarily Out of Stock
  • 300 $1.5947
$1.5947 Buy Now

CAD Models for DS1088LU-02+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1088LU-02+ by Maxim Integrated Products

DS1088LU-02+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
TSSOP,
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e3
Length
3 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Output Clock Frequency-Max
2.048 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. DS1088LU-02+
    Maxim Integrated Products
    Clock Generator, 2.048MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8
    VS

Alternate Parts for DS1088LU-02+

This table gives cross-reference parts and alternative options found for DS1088LU-02+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1088LU-02+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1088LU-02/T Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02/T
DS1088LU-02 Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02
DS1088LU-02+ Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc DS1088LU-02+ vs DS1088LU-02+
DS1088LU-02+T Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02+T
Part Number Description Manufacturer Compare
DS1088LU-02A+ Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc DS1088LU-02+ vs DS1088LU-02A+
DS1088LU-02/T Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02/T
DS1088LU-02+T Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02+T
DS1088LU-02A+T Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc DS1088LU-02+ vs DS1088LU-02A+T
XRT8000IP-F Clock Generator, 2.048MHz, CMOS, PDIP18, 0.300 INCH, GREEN, PLASTIC, DIP-18 Exar Corporation DS1088LU-02+ vs XRT8000IP-F
XRT8000IP Clock Generator, 2.048MHz, CMOS, PDIP18, 0.300 INCH, PLASTIC, DIP-18 Exar Corporation DS1088LU-02+ vs XRT8000IP
XRT8000ID Clock Generator, 2.048MHz, CMOS, PDSO18, 0.300 INCH, SOIC-18 Exar Corporation DS1088LU-02+ vs XRT8000ID
DS1088LU-02+ Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C Analog Devices Inc DS1088LU-02+ vs DS1088LU-02+
DS1088LU-02 Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02
DS1088LU-02A+ Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 Maxim Integrated Products DS1088LU-02+ vs DS1088LU-02A+

Related Parts for DS1088LU-02+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1088LU-02+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1088LU-02+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of DS1088LU-02+ would you like to use for your alert(s)?
  • Please alert me when DS1088LU-02+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1088LU-02+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1088LU-02+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1088LU-02+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1088LU-02+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1088LU-02+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: