Part Details for DS1088LU-02+ by Analog Devices Inc
Results Overview of DS1088LU-02+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1088LU-02+ Information
DS1088LU-02+ by Analog Devices Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for DS1088LU-02+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS1088LU-02
|
Mouser Electronics | Clock Generators & Support Products Low-Cost Fixed-Frequency EconOscillator RoHS: Compliant | 250 |
|
$1.6300 / $4.4500 | Buy Now |
|
Analog Devices Inc | Low-Cost Fixed-Frequency EconO Package Multiple: 1 | 1096 |
|
$1.1800 / $1.9700 | Buy Now |
Part Details for DS1088LU-02+
DS1088LU-02+ CAD Models
DS1088LU-02+ Part Data Attributes
|
DS1088LU-02+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS1088LU-02+
Analog Devices Inc
Fixed-Frequency EconOscillator™, 8-MINI_SO-N/A, 8 Pins, -20 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-11-15 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Clock Frequency-Max | 2.048 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for DS1088LU-02+
This table gives cross-reference parts and alternative options found for DS1088LU-02+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1088LU-02+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1088LU-02/T | Maxim Integrated Products | Check for Price | Clock Generator, 2.048MHz, CMOS, PDSO8, MICRO, SOP-8 | DS1088LU-02+ vs DS1088LU-02/T |
DS1088LU-02+ | Maxim Integrated Products | Check for Price | Clock Generator, 2.048MHz, CMOS, PDSO8, ROHS COMPLIANT, MICRO, SOP-8 | DS1088LU-02+ vs DS1088LU-02+ |