Part Details for DS1057-10A282R-30.5 by Ningbo connfly electronic CO LTD
Overview of DS1057-10A282R-30.5 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1057-10A282R-30.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1057-10A282R
|
TME | Wire: ribbon, 1.27mm, stranded, Cu, unshielded, PVC, grey, 30.5m Min Qty: 1 | 1924 |
|
$9.3500 / $15.0000 | Buy Now |
Part Details for DS1057-10A282R-30.5
DS1057-10A282R-30.5 CAD Models
DS1057-10A282R-30.5 Part Data Attributes
|
DS1057-10A282R-30.5
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1057-10A282R-30.5
Ningbo connfly electronic CO LTD
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | WIRE AND CABLE | |
Construction | FLAT | |
DIN Conformance | NO | |
Diameter | 3.23 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 300 V | |
Resistance | 0.237 Ω | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |