There are no models available for this part yet.
Overview of DS1057-03-1H04W4L6-80MM by Ningbo connfly electronic CO LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSSB8001 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE, FLS Series | |
FLSSB8002 | Amphenol Communications Solutions | LUMINAIRE EXTENSION MODULE 80mm BASE,, FLS Series, VENTED | |
LMH1980MM/NOPB | Texas Instruments | Auto-Detecting SD/HD/PC Video Sync Separator 10-VSSOP -40 to 85 |
Price & Stock for DS1057-03-1H04W4L6-80MM by Ningbo connfly electronic CO LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
New Advantage Corporation | CABLE FLAT FLEXIBLE 4PIN 1.00mm 80mm CONNFLY RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1545 |
|
$0.2787 / $0.2986 | Buy Now |