Part Details for DS1055-09F8V0L by Ningbo connfly electronic CO LTD
Overview of DS1055-09F8V0L by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for DS1055-09F8V0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1055-09F8V0L
|
TME | Transition: adapter, D-Sub 9pin female,RJ45 socket Min Qty: 5 | 70 |
|
$1.1300 / $2.4800 | Buy Now |
Part Details for DS1055-09F8V0L
DS1055-09F8V0L CAD Models
DS1055-09F8V0L Part Data Attributes
|
DS1055-09F8V0L
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1055-09F8V0L
Ningbo connfly electronic CO LTD
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.492 inch | |
Body Depth | 1.941 inch | |
Body Length | 1.213 inch | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |