Part Details for DS1045S by Dallas Semiconductor
Overview of DS1045S by Dallas Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for DS1045S
DS1045S CAD Models
DS1045S Part Data Attributes
|
DS1045S
Dallas Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DS1045S
Dallas Semiconductor
Silicon Delay Line, Programmable, 2-Func, 15-Tap, PDSO16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DALLAS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Family | 1000 | |
JESD-30 Code | R-PDSO-G16 | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 2 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |