Logic
DS1040Z-D70+
Description: PULSE GENERATOR DELAY LINE, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, SOIC-8

Overview of DS1040Z-D70+ by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DS1040Z-D70+ by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1040Z-D70+ by Rochester Electronics LLC

DS1040Z-D70+
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
Additional Feature
SILICON PULSE GENERATOR; PULSE WIDTH CHANGE PER STEP = 10NS
Family
CMOS/TTL
Input Frequency-Max (fmax)
8.33333 MHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Logic IC Type
PULSE GENERATOR DELAY LINE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Programmable Delay Line
YES
Qualification Status
COMMERCIAL
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. DS1040Z-D70+
    Rochester Electronics LLC
    PULSE GENERATOR DELAY LINE, COMPLEMENTARY OUTPUT, PDSO8, 0.150 INCH, SOIC-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1040Z-D70+ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1040Z-D70+ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DS1040Z-D70+ would you like to use for your alert(s)?
  • Please alert me when DS1040Z-D70+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1040Z-D70+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1040Z-D70+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1040Z-D70+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1040Z-D70+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1040Z-D70+ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: