Part Details for DS1037-09FNAKT74-0CC by Ningbo connfly electronic CO LTD
Overview of DS1037-09FNAKT74-0CC by Ningbo connfly electronic CO LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1037-09FNAKT74-0CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DHP8-09F
|
TME | D-Sub, PIN: 9, socket, female, angled 90°, THT, UNC 4-40, 5A, 15mΩ Min Qty: 1 | 26043 |
|
$0.2360 / $0.9880 | Buy Now |
|
CHIPMALL.COM LIMITED | 9P Female D-Sub Right-Angle 2 1.5A -40��~+105�� Push-Pull D-Sub/DVI/HDMI Connectors ROHS | 7258 |
|
$0.1594 / $0.2886 | Buy Now |
|
LCSC | 9P Female D-Sub Bend insert 2 1.5A -40+105 Push-Pull D-Sub / VGA Connectors ROHS | 19310 |
|
$0.1668 / $0.3020 | Buy Now |
Part Details for DS1037-09FNAKT74-0CC
DS1037-09FNAKT74-0CC CAD Models
DS1037-09FNAKT74-0CC Part Data Attributes
|
DS1037-09FNAKT74-0CC
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1037-09FNAKT74-0CC
Ningbo connfly electronic CO LTD
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CONNFLY Elec | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.492 inch | |
Body Depth | 0.488 inch | |
Body Length | 1.212 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1037-09FNAKT74-0CC
This table gives cross-reference parts and alternative options found for DS1037-09FNAKT74-0CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1037-09FNAKT74-0CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
164B12969X | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40unc, | Conec Corporation | DS1037-09FNAKT74-0CC vs 164B12969X |