Part Details for DS1034-01-09FBTSI3X by Ningbo connfly electronic CO LTD
Overview of DS1034-01-09FBTSI3X by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1034-01-09FBTSI3X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CONNECTOR DSUB 9PIN 180C PCB TYPE FEMALE RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1765 |
|
$1.7200 / $1.8400 | Buy Now |
Part Details for DS1034-01-09FBTSI3X
DS1034-01-09FBTSI3X CAD Models
DS1034-01-09FBTSI3X Part Data Attributes
|
DS1034-01-09FBTSI3X
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1034-01-09FBTSI3X
Ningbo connfly electronic CO LTD
D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40unc,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | PEG | |
Body Breadth | 0.492 inch | |
Body Depth | 0.394 inch | |
Body Length | 1.212 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40UNC | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for DS1034-01-09FBTSI3X
This table gives cross-reference parts and alternative options found for DS1034-01-09FBTSI3X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1034-01-09FBTSI3X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F09S1G2-3924 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, 4-40 Unc, Receptacle, | Molex | DS1034-01-09FBTSI3X vs F09S1G2-3924 |
F09S1G1-3924 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, 4-40 Unc, Receptacle, | Molex | DS1034-01-09FBTSI3X vs F09S1G1-3924 |