Part Details for DS1020-09-30VBT1B-R by Ningbo connfly electronic CO LTD
Overview of DS1020-09-30VBT1B-R by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1020-09-30VBT1B-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1020-09-30VBT1B-
|
TME | Connector: FFC/FPC, horizontal, PIN: 30, ZIF, SMT, 500mA, tinned Min Qty: 5 | 975 |
|
$0.2900 / $0.6400 | Buy Now |
Part Details for DS1020-09-30VBT1B-R
DS1020-09-30VBT1B-R CAD Models
DS1020-09-30VBT1B-R Part Data Attributes
|
DS1020-09-30VBT1B-R
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1020-09-30VBT1B-R
Ningbo connfly electronic CO LTD
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.079 inch | |
Body Depth | 0.205 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | IVORY | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DS1020-09-30VBT1B-R
This table gives cross-reference parts and alternative options found for DS1020-09-30VBT1B-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1020-09-30VBT1B-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1020-09-30VBT1A-R | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | DS1020-09-30VBT1B-R vs DS1020-09-30VBT1A-R |
IMSA-11501S-30B-GFN1 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Socket, | Iriso Electronics Co Ltd | DS1020-09-30VBT1B-R vs IMSA-11501S-30B-GFN1 |
FH63S-30S-0.5SH | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | DS1020-09-30VBT1B-R vs FH63S-30S-0.5SH |