Part Details for DS1020-07-16VBT1A-R by Ningbo connfly electronic CO LTD
Overview of DS1020-07-16VBT1A-R by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for DS1020-07-16VBT1A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1020-07-16VBT1A-
|
TME | Connector: FFC/FPC, horizontal, PIN: 16, ZIF, SMT, tinned, 30mΩ, 1mm Min Qty: 5 | 1258 |
|
$0.2100 / $0.4700 | Buy Now |
Part Details for DS1020-07-16VBT1A-R
DS1020-07-16VBT1A-R CAD Models
DS1020-07-16VBT1A-R Part Data Attributes
|
DS1020-07-16VBT1A-R
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1020-07-16VBT1A-R
Ningbo connfly electronic CO LTD
FFC/FPC Connector, 16 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Ivory Insulator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown |