Part Details for DS1015-01-10R6 by Ningbo connfly electronic CO LTD
Results Overview of DS1015-01-10R6 by Ningbo connfly electronic CO LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1015-01-10R6 Information
DS1015-01-10R6 by Ningbo connfly electronic CO LTD is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10R6965 | Renesas Electronics Corporation | TCAM 4.5 MEG |
Price & Stock for DS1015-01-10R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS1015-01-10R6
|
TME | Wire-board, plug, male, PIN: 10, IDC, for ribbon cable, 1.5A, 30mΩ Min Qty: 2 | 12969 |
|
$0.2200 / $0.6110 | Buy Now |
|
New Advantage Corporation | MICRO MATCH FREE 10PIN(2x5) 2.54mm MALE RED RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14353 |
|
$0.4508 / $0.4830 | Buy Now |
Part Details for DS1015-01-10R6
DS1015-01-10R6 CAD Models
DS1015-01-10R6 Part Data Attributes
|
DS1015-01-10R6
Ningbo connfly electronic CO LTD
Buy Now
Datasheet
|
Compare Parts:
DS1015-01-10R6
Ningbo connfly electronic CO LTD
Board Connector, 10 Contact(s), 2 Row(s), 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONNFLY ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 0.197 inch | |
Body Length | 0.584 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | MATTE TIN | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |