Part Details for DS1010-1000 by Maxim Integrated Products
Overview of DS1010-1000 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CCDLF 10000LD | Coilcraft Inc | Common mode filter, data line, SMT, RoHS |
Price & Stock for DS1010-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DS1010 10-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 725 |
|
RFQ |
Part Details for DS1010-1000
DS1010-1000 CAD Models
DS1010-1000 Part Data Attributes
|
DS1010-1000
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1010-1000
Maxim Integrated Products
Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 1010 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Logic IC Type | SILICON DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 10 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Delay-Nom (td) | 1000 ns | |
Width | 7.62 mm |
Alternate Parts for DS1010-1000
This table gives cross-reference parts and alternative options found for DS1010-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1010-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1010{DIE}-500 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIE | Maxim Integrated Products | DS1010-1000 vs DS1010{DIE}-500 |
DS1010-LPP | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-1000 vs DS1010-LPP |
DS1010S-500 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Maxim Integrated Products | DS1010-1000 vs DS1010S-500 |
DS1010G-50 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-1000 vs DS1010G-50 |
DS1110S-200+ | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010-1000 vs DS1110S-200+ |
DS1110S-300 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | DS1010-1000 vs DS1110S-300 |
DS1010-75 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-1000 vs DS1010-75 |
DS1010G-100 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-1000 vs DS1010G-100 |
DS1010C-302 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, PDIP14, 0.300 INCH, DIP-14 | Maxim Integrated Products | DS1010-1000 vs DS1010C-302 |
DS1010{DIE}-300 | Silicon Delay Line, 1-Func, 10-Tap, True Output, CMOS, DIE | Maxim Integrated Products | DS1010-1000 vs DS1010{DIE}-300 |