Part Details for DS1001-01-32BT1WST1S by Ningbo connfly electronic CO LTD
Overview of DS1001-01-32BT1WST1S by Ningbo connfly electronic CO LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DSLVDS1001DBVR | Texas Instruments | 400-Mbps LVDS single high speed differential driver 5-SOT-23 -40 to 85 | |
DSLVDS1001DBVT | Texas Instruments | 400-Mbps LVDS single high speed differential driver 5-SOT-23 -40 to 85 |
Price & Stock for DS1001-01-32BT1WST1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IC-SOCKET 32PIN PRECISION 0.6"(15.24MM) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 5865 |
|
$0.8196 / $0.8781 | Buy Now |