DS1000Z-50
Description: Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of DS1000Z-50 by Dallas Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS1000Z-50 by Dallas Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   963
RFQ
Quest Components SILICON DELAY LINE, TRUE OUTPUT, PDSO8 3081
  • 1 $6.7500
  • 742 $2.4750
  • 1,213 $2.3625
$2.3625 / $6.7500 Buy Now
Quest Components SILICON DELAY LINE, TRUE OUTPUT, PDSO8 360
  • 1 $4.8300
  • 84 $2.2540
  • 223 $2.0930
$2.0930 / $4.8300 Buy Now
Quest Components SILICON DELAY LINE, TRUE OUTPUT, PDSO8 20
  • 1 $6.7500
  • 5 $4.9500
  • 16 $4.5000
$4.5000 / $6.7500 Buy Now

CAD Models for DS1000Z-50 by Dallas Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS1000Z-50 by Dallas Semiconductor

DS1000Z-50
Dallas Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
Package Description
0.150 INCH, SOIC-8
Reach Compliance Code
unknown
Additional Feature
BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT
Family
1000
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Logic IC Type
SILICON DELAY LINE
Number of Functions
1
Number of Taps/Steps
5
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
75 mA
Programmable Delay Line
NO
Prop. Delay@Nom-Sup
50 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Delay-Nom (td)
50 ns
Want to compare parts?
  1. DS1000Z-50
    Dallas Semiconductor
    Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for DS1000Z-50

This table gives cross-reference parts and alternative options found for DS1000Z-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000Z-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS1100Z-50+T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50+T&R
DS1100Z-50 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50
DS1000Z-50-IND Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1000Z-50 vs DS1000Z-50-IND
DS1100Z-50/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50/T&R
DS1100Z-50+T&R 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1000Z-50 vs DS1100Z-50+T&R
DS1100Z-50+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50+
Part Number Description Manufacturer Compare
DS1100Z-50+T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50+T&R
DS1000Z-50-IND Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products DS1000Z-50 vs DS1000Z-50-IND
DS1100Z-50 Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50
DS1100Z-50+ Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50+
DS1100Z-50/T&R Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, 0.150 INCH, SOP-8 Maxim Integrated Products DS1000Z-50 vs DS1100Z-50/T&R
DS1100Z-50+T&R 5-Tap Economy Timing Element (Delay Line), 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS1000Z-50 vs DS1100Z-50+T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS1000Z-50 by Dallas Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS1000Z-50 by Dallas Semiconductor

Select Manufacturer
Which Manufacturer of DS1000Z-50 would you like to use for your alert(s)?
  • Please alert me when DS1000Z-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS1000Z-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS1000Z-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS1000Z-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS1000Z-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS1000Z-50 by Dallas Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: