Part Details for DS1000M-175 by Maxim Integrated Products
Results Overview of DS1000M-175 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS1000M-175 Information
DS1000M-175 by Maxim Integrated Products is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for DS1000M-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000M-175-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1144 In Stock |
|
$2.7500 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1144 |
|
$2.2400 / $2.6400 | Buy Now |
Part Details for DS1000M-175
DS1000M-175 CAD Models
DS1000M-175 Part Data Attributes
|
DS1000M-175
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000M-175
Maxim Integrated Products
Delay Line, 1-Func, 5-Tap, CMOS,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 175 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for DS1000M-175
This table gives cross-reference parts and alternative options found for DS1000M-175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000M-175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1000M-175 | Dallas Semiconductor | Check for Price | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDIP8, 0.300 INCH, DIP-8 | DS1000M-175 vs DS1000M-175 |