Part Details for DS1000H-150 by Maxim Integrated Products
Overview of DS1000H-150 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000H-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000H-150-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
951 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 951 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for DS1000H-150
DS1000H-150 CAD Models
DS1000H-150 Part Data Attributes:
|
DS1000H-150
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000H-150
Maxim Integrated Products
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-XDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 150 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1000H-150
This table gives cross-reference parts and alternative options found for DS1000H-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000H-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1000H-150 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-150 vs DS1000H-150 |