Part Details for DS1000H-100 by Maxim Integrated Products
Overview of DS1000H-100 by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1000H-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS1000H-100-ND
|
DigiKey | DS1000 5-TAP SILICON DELAY LINE Min Qty: 106 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
106 In Stock |
|
$3.2600 | Buy Now |
|
Rochester Electronics | DS1000 5-Tap Silicon Delay Line ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 106 |
|
$2.7900 / $3.2900 | Buy Now |
Part Details for DS1000H-100
DS1000H-100 CAD Models
DS1000H-100 Part Data Attributes:
|
DS1000H-100
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1000H-100
Maxim Integrated Products
Delay Line, 1-Func, 5-Tap, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Taps/Steps | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Code | SOP | |
Package Equivalence Code | GWDIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Programmable Delay Line | NO | |
Prop. Delay@Nom-Sup | 100 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DS1000H-100
This table gives cross-reference parts and alternative options found for DS1000H-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1000H-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1000H-150 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-100 vs DS1000H-150 |
DS1000H-250 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-100 vs DS1000H-250 |
DS1000H-250 | Delay Line, 1-Func, 5-Tap, CMOS | Maxim Integrated Products | DS1000H-100 vs DS1000H-250 |
DS1000H-40 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-100 vs DS1000H-40 |
DS1000H-40 | Delay Line, 1-Func, 5-Tap, CMOS | Maxim Integrated Products | DS1000H-100 vs DS1000H-40 |
DS1000H-50 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-100 vs DS1000H-50 |
DS1000H-150 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8 | Maxim Integrated Products | DS1000H-100 vs DS1000H-150 |
DS1000H-200 | Delay Line, 1-Func, 5-Tap, CMOS | Maxim Integrated Products | DS1000H-100 vs DS1000H-200 |
DS1000H-20 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-100 vs DS1000H-20 |
DS1000H-175 | Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8, | Dallas Semiconductor | DS1000H-100 vs DS1000H-175 |