Part Details for DS1-M-DC12V by Panasonic Electronic Components
Overview of DS1-M-DC12V by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1-M-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Signal Relay 12VDC 3A SPDT (( 15mm 9.9mm 9.9mm)) Through Hole RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | DS1-M-DC12V | 365 |
|
$2.7000 / $6.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 450 |
|
$2.5000 / $3.8500 | Buy Now |