Part Details for DS1-175-0001 by Schurter Electronic Components
Overview of DS1-175-0001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1-175-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8096
|
Newark | Ds Storage Choke 0.5A 800Μh/Carton Box |Schurter DS1-175-0001 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $7.0900 | Buy Now |
DISTI #
486-3152-ND
|
DigiKey | CMC 500MA 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
34 In Stock |
|
$4.1212 / $5.4800 | Buy Now |
DISTI #
DS1-175-0001
|
Avnet Americas | Choke, Common Mode, 800 uH, 500 mA - Boxed Product (Development Kits) (Alt: DS1-175-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$4.0223 / $4.7167 | Buy Now |
DISTI #
693-DS1-175-0001
|
Mouser Electronics | Power Inductors - Leaded DS Storage choke 0.5A RoHS: Compliant | 0 |
|
$4.1200 | Order Now |
|
Future Electronics | DS Series 0.8 mH 600 V 700 mOhm Through Hole Common Mode Choke RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Box | 0Box |
|
$4.0300 | Buy Now |
|
Onlinecomponents.com | DS STORAGE CHOKE 0.5A 800µH RoHS: Compliant | 0 |
|
$4.5200 / $6.5900 | Buy Now |
DISTI #
DS1-175-0001
|
Avnet Americas | Choke, Common Mode, 800 uH, 500 mA - Boxed Product (Development Kits) (Alt: DS1-175-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$4.0223 / $4.7167 | Buy Now |
DISTI #
DS1-175-0001
|
Avnet Abacus | Choke, Common Mode, 800 uH, 500 mA (Alt: DS1-175-0001) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DS STORAGE CHOKE 0.5A 800µH RoHS: Compliant | 0 |
|
$4.5200 / $6.5900 | Buy Now |
Part Details for DS1-175-0001
DS1-175-0001 CAD Models
DS1-175-0001 Part Data Attributes:
|
DS1-175-0001
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DS1-175-0001
Schurter Electronic Components
General Purpose Inductor, 800uH, 15%, 1 Element, 6965, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | 6965 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Construction | Rectangular | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 800 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 16.5 mm | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 15% |