Part Details for DS0919 by DAICO Industries Inc
Overview of DS0919 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS0919
DS0919 CAD Models
DS0919 Part Data Attributes
|
DS0919
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0919
DAICO Industries Inc
SPDT, 3000MHz Min, 5000MHz Max, 3dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13.01 dBm | |
Insertion Loss-Max | 3 dB | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
VSWR-Max | 2 |