Part Details for DS0820 by DAICO Industries Inc
Overview of DS0820 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for DS0820
DS0820 CAD Models
DS0820 Part Data Attributes:
|
DS0820
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0820
DAICO Industries Inc
SP10T, 10MHz Min, 1500MHz Max, 2dB Insertion Loss-Max,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP10T | |
VSWR-Max | 2 |