DS0813
DAICO Industries Inc
Description: SPDT, 0MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ULTRA SMALL, TO-5, 8 PIN

Overview of DS0813 by DAICO Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for DS0813 by DAICO Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS0813 by DAICO Industries Inc

DS0813
DAICO Industries Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
DAICO INDUSTRIES INC
Package Description
CAN8,.2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
1dB Compression Point
10 dBm
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
30 dBm
Insertion Loss-Max
1.2 dB
Isolation-Min
25 dB
Number of Functions
1
Number of Terminals
8
On Time-Nom
0.065 µs
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
METAL
Package Equivalence Code
CAN8,.2
Port Termination
REFLECTIVE
Power Supplies
+-5 V
RF/Microwave Device Type
SPDT
Technology
GAAS
VSWR-Max
1.5
Want to compare parts?
  1. DS0813
    DAICO Industries Inc
    SPDT, 0MHz Min, 2000MHz Max, 1 Func, 1.2dB Insertion Loss-Max, GAAS, ULTRA SMALL, TO-5, 8 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS0813 by DAICO Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS0813 by DAICO Industries Inc

Select Manufacturer
Which Manufacturer of DS0813 would you like to use for your alert(s)?
  • Please alert me when DS0813 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS0813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS0813 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS0813 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS0813.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS0813 by DAICO Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: