Part Details for DS0812 by DAICO Industries Inc
Overview of DS0812 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS0812
DS0812 CAD Models
DS0812 Part Data Attributes:
|
DS0812
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0812
DAICO Industries Inc
SPDT, 10MHz Min, 1000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, GAAS, SMALL TO-8, 12 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 8 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1.25 dB | |
Isolation-Min | 20 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On Time-Nom | 0.05 µs | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | QUAD12,.4SQ | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 2 |