Part Details for DS0699 by DAICO Industries Inc
Overview of DS0699 by DAICO Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS0699
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPST, 5MHZ MIN, 1500MHZ MAX, 1 FUNC, 2DB INSERTION LOSS-MAX, GAAS | 3 |
|
Buy Now | |
|
Quest Components | SPST, 5MHZ MIN, 1500MHZ MAX, 1 FUNC, 2DB INSERTION LOSS-MAX, GAAS (Also Known As: DS0699/B4) | 3 |
|
Buy Now |
Part Details for DS0699
DS0699 CAD Models
DS0699 Part Data Attributes:
|
DS0699
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0699
DAICO Industries Inc
SPST, 5MHz Min, 1500MHz Max, 1 Func, 2dB Insertion Loss-Max, GAAS,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | QUAD12,.4SQ | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | QUAD12,.4SQ | |
Port Termination | ABSORPTIVE | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPST | |
Surface Mount | NO | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |