Part Details for DS0519 by DAICO Industries Inc
Overview of DS0519 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS0519
DS0519 CAD Models
DS0519 Part Data Attributes:
|
DS0519
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0519
DAICO Industries Inc
DPDT, 20MHz Min, 700MHz Max, 0.75dB Insertion Loss-Max, SMALL TO-8, 12 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 0.75 dB | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DPDT | |
VSWR-Max | 1.35 |