Part Details for DS04-254-2S-07BK by Same Sky
Overview of DS04-254-2S-07BK by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40107BKMSR | Renesas Electronics Corporation | CMOS Dual 2-Input NAND Buffer/Driver | |
SN65LVDS048APWR | Texas Instruments | Quad LVDS Receiver with Flow-Through Pinout 16-TSSOP -40 to 85 | |
SN65LVDS047PWRG4 | Texas Instruments | Quad LVDS Driver with Flow-Through Pinout 16-TSSOP -40 to 85 |
Price & Stock for DS04-254-2S-07BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-2S-07BK-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2016 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7253 | Buy Now |
DISTI #
490-DS04-254-2S-07BK
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, short pin, 7 position, Black | 0 |
|
$0.7020 / $0.7110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2016 Package Multiple: 24 Container: Tube | 0Tube |
|
$0.6440 | Buy Now |
|
Onlinecomponents.com | 7 Position, Through Hole, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, Short Pin, DIP Switch RoHS: Compliant | 0 |
|
$0.6630 / $0.9660 | Buy Now |
DISTI #
DS042542S07BK
|
TME | Switch: DIP-SWITCH, Poles number: 7, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 2016 | 0 |
|
$0.8000 | RFQ |
Part Details for DS04-254-2S-07BK
DS04-254-2S-07BK CAD Models
DS04-254-2S-07BK Part Data Attributes
|
DS04-254-2S-07BK
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS04-254-2S-07BK
Same Sky
7 Pole, Flat Actuator, Flat Bottom, Short Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SLIDE DIP SWITCH |