Part Details for DS04-254-2-05BK-SMT by Same Sky
Overview of DS04-254-2-05BK-SMT by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for DS04-254-2-05BK-SMT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-2-05BK-SMT-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1139 In Stock |
|
$0.4037 / $0.8900 | Buy Now |
DISTI #
490-DS04254205BK-SMT
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, 5 position, Black | 1044 |
|
$0.4000 / $0.8600 | Buy Now |
|
Future Electronics | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 33 Package Multiple: 33 Container: Tube | 0Tube |
|
$0.4350 / $0.5250 | Buy Now |
|
Onlinecomponents.com | 5 Position, Surface Mount, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant |
1221 In Stock 363 On Order |
|
$0.3827 / $0.6416 | Buy Now |
DISTI #
DS04254205BKSMT
|
TME | Switch: DIP-SWITCH, Poles number: 5, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1221 | 0 |
|
$0.4630 | RFQ |
|
Master Electronics | 5 Position, Surface Mount, 2.54 mm Pitch, Flat Slide Actuator, Flat Bottom, SMT Pin, DIP Switch RoHS: Compliant |
1221 In Stock 363 On Order |
|
$0.3827 / $0.6416 | Buy Now |
Part Details for DS04-254-2-05BK-SMT
DS04-254-2-05BK-SMT CAD Models
DS04-254-2-05BK-SMT Part Data Attributes
|
DS04-254-2-05BK-SMT
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS04-254-2-05BK-SMT
Same Sky
5 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | FLAT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 4.25 mm | |
Body Length or Diameter | 13.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |