-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1680 Package Multiple: 70 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2950 / $0.3500 | Buy Now |
DISTI #
DS04254202BKSMT
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1680 | 0 |
|
$0.3150 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS04-254-2-02BK-SMT
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS04-254-2-02BK-SMT
Same Sky
2 Pole, Flat Actuator, Flat Bottom, SMT Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Same Sky | |
Actuator Angle | ||
Actuator Color | WHITE | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | FLAT | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 4.25 mm | |
Body Length or Diameter | 6.08 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DS04-254-2-02BK-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS04-254-2-02BK-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD102L | Slide Dip Switch | Telcona AG | DS04-254-2-02BK-SMT vs ESD102L |
ESD102LD | Slide Dip Switch | Telcona AG | DS04-254-2-02BK-SMT vs ESD102LD |