Part Details for DS04-254-1S-02BK by Same Sky
Overview of DS04-254-1S-02BK by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5602BKSZ-2REEL7 | Analog Devices | Single 2.7-5.5V 8bit I2C DAC i | |
AD5602BKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 8bit I2C DAC i | |
ADR02BKSZ-REEL7 | Analog Devices | +5V PrecisionBandgap REF |
Price & Stock for DS04-254-1S-02BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS04-254-1S-02BK-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 2030 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4018 | Buy Now |
DISTI #
490-DS04-254-1S-02BK
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, short pin, 2 position, Black | 0 |
|
$0.3450 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2030 Package Multiple: 70 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
DISTI #
DS042541S02BK
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 2030 | 0 |
|
$0.3900 | RFQ |
Part Details for DS04-254-1S-02BK
DS04-254-1S-02BK CAD Models
DS04-254-1S-02BK Part Data Attributes
|
DS04-254-1S-02BK
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS04-254-1S-02BK
Same Sky
2 Pole, Raised Actuator, Flat Bottom, Short Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Same Sky | |
Switch Type | SLIDE DIP SWITCH |