Part Details for DS04-254-1L-02BK by Same Sky
Overview of DS04-254-1L-02BK by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5602BKSZ-2REEL7 | Analog Devices | Single 2.7-5.5V 8bit I2C DAC i | |
AD5602BKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 8bit I2C DAC i | |
ADR02BKSZ-REEL7 | Analog Devices | +5V PrecisionBandgap REF |
Price & Stock for DS04-254-1L-02BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1890 Package Multiple: 70 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1960 In Stock |
|
$0.2265 / $0.3710 | Buy Now |
DISTI #
DS042541L02BK
|
TME | Switch: DIP-SWITCH, Poles number: 2, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1890 | 0 |
|
$0.3010 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 2 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
1960 In Stock |
|
$0.2265 / $0.3710 | Buy Now |
Part Details for DS04-254-1L-02BK
DS04-254-1L-02BK CAD Models
DS04-254-1L-02BK Part Data Attributes
|
DS04-254-1L-02BK
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS04-254-1L-02BK
Same Sky
2 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Same Sky | |
Switch Type | SLIDE DIP SWITCH |