Part Details for DS03-254-08BE by Same Sky (CUI Devices)
Overview of DS03-254-08BE by Same Sky (CUI Devices)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8608BEDC#TRPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 | |
LTC3308BEV#TRPBF | Analog Devices | 4A 5Vin 6MHz SilentSw Sync Buc | |
LT8608BEDC#TRMPBF | Analog Devices | 42V, 1.5A Sync Buck Reg w/ 2.5 |
Price & Stock for DS03-254-08BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
462 In Stock |
|
$0.7600 / $1.3530 | Buy Now |