-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS03-254-05BE by Same Sky is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection | |
ISL9205BEVAL1Z | Renesas Electronics Corporation | Li-Ion Battery Charger Evaluation Board | |
ISL705BEHVX | Renesas Electronics Corporation | Rad-Hard, 5.0V/3.3V µ-Processor Supervisory Circuits, DIE, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS03-254-05BE-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
663 In Stock |
|
$0.7309 / $1.2300 | Buy Now |
DISTI #
490-DS03-254-05BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, right angle, 5 position, ... more | 353 |
|
$0.6990 / $1.2300 | Buy Now |
|
Onlinecomponents.com | 5 Position, Through Hole, 2.54 mm, Flat Slide Actuator, Convex Bottom, Long Pin, DIP Switch RoHS: Compliant | 0 |
|
$0.5790 / $0.8690 | Buy Now |
DISTI #
DS0325405BE
|
TME | Switch: DIP-SWITCH, Poles number: 5, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 759 | 0 |
|
$0.7500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS03-254-05BE
Same Sky
Buy Now
Datasheet
|
Compare Parts:
DS03-254-05BE
Same Sky
5 Pole, Flat Actuator, Convex Bottom, Long Pin, DIP Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Same Sky | |
Actuator Color | WHITE | |
Actuator Length | 0.051 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED TYPE | |
Body Breadth | 8.58 mm | |
Body Color | BLACK | |
Body Height | 9.9 mm | |
Body Length or Diameter | 14.12 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 10 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.106 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |