-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-DS01-254-L-01BE-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4720 In Stock |
|
$0.2220 / $0.4200 | Buy Now |
DISTI #
490-DS01-254-L-01BE
|
Mouser Electronics | DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, raised actuator, flat bottom, long pin, 1 position, Blue | 8604 |
|
$0.2210 / $0.4300 | Buy Now |
|
Future Electronics | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 120 Container: Tube | 0Tube |
|
$0.1840 / $0.2100 | Buy Now |
|
Future Electronics | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC RoHS: Compliant pbFree: Yes Min Qty: 1920 Package Multiple: 120 Container: Tube | 0Tube |
|
$0.1840 / $0.1920 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
7680 In Stock |
|
$0.2167 / $0.2574 | Buy Now |
DISTI #
DS01254L01BE
|
TME | Switch: DIP-SWITCH, Poles number: 1, OFF-ON, 0.025A/24VDC, Pos: 2 Min Qty: 1920 | 0 |
|
$0.2330 | RFQ |
|
Master Electronics | Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
7680 In Stock |
|
$0.2167 / $0.2574 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS01-254-L-01BE
CUI Devices
Buy Now
Datasheet
|
Compare Parts:
DS01-254-L-01BE
CUI Devices
1 Pole, Raised Actuator, Flat Bottom, Long Pin, DIP Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI DEVICES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | CUI Devices | |
Actuator Color | WHITE | |
Actuator Length | 0.047 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Type | RAISED | |
Body Breadth | 9.9 mm | |
Body Color | BLACK | |
Body Height | 5.5 mm | |
Body Length or Diameter | 3.96 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 2 | |
Solderability | WAVE/HAND | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.15 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |