Part Details for DS0085 by DAICO Industries Inc
Overview of DS0085 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS0085
DS0085 CAD Models
DS0085 Part Data Attributes:
|
DS0085
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DS0085
DAICO Industries Inc
SP4T, 10MHz Min, 500MHz Max, 1 Func, 0.8dB Insertion Loss-Max, GAAS, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP14,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 10 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Insertion Loss-Max | 0.8 dB | |
Isolation-Min | 25 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
On Time-Nom | 35 µs | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.4 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 15 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 1.2 |